- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3108E20-11P-B
ITT CANNON
CA3108E20-11P-B
Circular Connector - 90° Plug - Contact Arrangement: 20-11 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3108E20-11P-B
-
Alias/AKA:121108-0067
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm