Image is representational - see mfr. specs

CA3108E14S-5S-B-F80-A240

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 14S-5 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 14S-5 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA3108E14S5SBF80A240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA3108E14S-5S-B-F80-A240
  • Alias/AKA:
    121431-0152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    0,7 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$154.19
5
$153.80
10
$153.42
25
$153.03
50
$81.02
75
$57.01
100 +
$55.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!