- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106F24-28P-B
ITT CANNON
CA3106F24-28P-B
Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Pins - Bayonet Coupling - Endbell for Flex Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: CA3106F2428PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106F24-28P-B
-
Alias/AKA:121185-0094
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is CA3106F24-28P-B RoHS compliant?
No, CA3106F24-28P-B is not RoHS compliant.
What is the lead time for CA3106F24-28P-B?
The standard lead time for CA3106F24-28P-B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$215.84
5
$215.30
10
$214.76
25
$214.22
50
$113.07
75
$77.75
100 +
$76.20
Click for Quote
Log in
to unlock special pricing