Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3106F18-10P

Circular Connector - Straight Plug - Contact Arrangement: 18-10 - Pins - Threaded Coupling - Endbell for Flex Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-10 - Pins - Threaded Coupling - Endbell for Flex Tube
Search Keywords: CA3106F1810P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3106F18-10P
Alias/AKA: 033161-0021
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3106F18-10P RoHS compliant?
No, CA3106F18-10P is not RoHS compliant.
What is the lead time for CA3106F18-10P?
The standard lead time for CA3106F18-10P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13   can ship 11/12/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
27 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$74.15
25
$47.46
38
$37.08
50 +
$36.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!