- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106E28-11S-B-03
CA3106E28-11S-B-03
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 28-11 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 28-11 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E2811SB03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106E28-11S-B-03
-
Alias/AKA:121144-0229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$287.35
50
$151.66
75
$104.30
100 +
$102.21
Click for Quote
Log in
to unlock special pricing