- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106E20-29S-B
ITT CANNON
CA3106E20-29S-B
Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E2029SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106E20-29S-B
-
Alias/AKA:121141-0023
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is CA3106E20-29S-B RoHS compliant?
No, CA3106E20-29S-B is not RoHS compliant.
What is the lead time for CA3106E20-29S-B?
The standard lead time for CA3106E20-29S-B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$117.98
5
$110.33
10
$106.86
25
$102.46
50
$101.45
75
$100.44
100 +
$99.45
Click for Quote
Log in
to unlock special pricing