- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106E20-27S
CA3106E20-27S
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E2027S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106E20-27S
-
Alias/AKA:121571-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
13
$77.65
25
$49.70
38
$38.82
50 +
$38.05
Click for Quote
Log in
to unlock special pricing