Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3106E20-27P-F80

Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E2027PF80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA3106E20-27P-F80
  • Alias/AKA:
    024272-1495
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3106E20-27P-F80 RoHS compliant?
No, CA3106E20-27P-F80 is not RoHS compliant.
What is the lead time for CA3106E20-27P-F80?
The standard lead time for CA3106E20-27P-F80 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
114   can ship 9/14/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
21 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
13
$80.78
25
$51.70
38
$40.39
50 +
$39.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!