- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106E16-10P-F80
CA3106E16-10P-F80
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 16-10 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 16-10 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E1610PF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106E16-10P-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11
can ship 5/19/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$100.10
13
$91.00
25
$58.24
38
$45.50
50 +
$44.59
Click for Quote
Log in
to unlock special pricing