Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3106E14S-5P-B-03

Circular Connector - Straight Plug - Contact Arrangement: 14S-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Contact Arrangement: 14S-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E14S5PB03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3106E14S-5P-B-03
Alias/AKA: 121136-0168
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 0,7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3106E14S-5P-B-03 RoHS compliant?
No, CA3106E14S-5P-B-03 is not RoHS compliant.
What is the lead time for CA3106E14S-5P-B-03?
The standard lead time for CA3106E14S-5P-B-03 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$114.785
25
$104.350
50
$55.240
75
$38.870
100 +
$38.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!