- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106E14S-5P-B
ITT CANNON
CA3106E14S-5P-B
Circular Connector - Straight Plug - Contact Arrangement: 14S-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 14S-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E14S5PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106E14S-5P-B
-
Alias/AKA:121136-0010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is CA3106E14S-5P-B RoHS compliant?
No, CA3106E14S-5P-B is not RoHS compliant.
What is the lead time for CA3106E14S-5P-B?
The standard lead time for CA3106E14S-5P-B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
2
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2
$84.05
5
$69.71
10
$63.07
25
$59.60
50
$58.33
100
$57.98
250 +
$57.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT