Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3106E14S-2S-B

Circular Connector - Straight Plug - Contact Arrangement: 14S-2 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Contact Arrangement: 14S-2 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E14S2SB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3106E14S-2S-B
Alias/AKA: 121136-0021
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 0,7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3106E14S-2S-B RoHS compliant?
No, CA3106E14S-2S-B is not RoHS compliant.
What is the lead time for CA3106E14S-2S-B?
The standard lead time for CA3106E14S-2S-B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.08
5
$61.47
10
$51.87
25
$51.61
50
$51.48
100
$43.88
250 +
$42.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!