- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106E10SL-4S-B-06
CA3106E10SL-4S-B-06
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 10SL-4 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 10SL-4 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E10SL4SB06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106E10SL-4S-B-06
-
Alias/AKA:121133-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$92.85
50
$49.16
75
$34.59
100 +
$33.90
Click for Quote
Log in
to unlock special pricing