Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E36A35S

Circular Connector - Box Mount - Contact Arrangement: 36A35 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 36A35 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E36A35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3102E36A35S
Alias/AKA: 024258-1470
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E36A35S RoHS compliant?
No, CA3102E36A35S is not RoHS compliant.
What is the lead time for CA3102E36A35S?
The standard lead time for CA3102E36A35S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$387.61
5
$386.64
10
$385.67
13
$384.71
25
$211.16
38
$143.31
50 +
$140.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!