- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E36-3S-B-04
CA3102E36-3S-B-04
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 36-3 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector - Box Mount - Contact Arrangement: 36-3 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E363SB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E36-3S-B-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$266.16
5
$265.49
10
$264.83
25
$264.17
50
$139.42
75
$95.88
100 +
$93.97
Click for Quote
Log in
to unlock special pricing