- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E32-5P-B-F80-05
ITT CANNON
CA3102E32-5P-B-F80-05
Circular Connector - Box Mount - Contact Arrangement: 32-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E32-5P-B-F80-05
-
Alias/AKA:121096-0237
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)