- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E28A16P
ITT CANNON
CA3102E28A16P
Circular Connector - Box Mount - Contact Arrangement: 28A16 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 28A16 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E28A16P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E28A16P
-
Alias/AKA:024256-0031
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is CA3102E28A16P RoHS compliant?
No, CA3102E28A16P is not RoHS compliant.
What is the lead time for CA3102E28A16P?
The standard lead time for CA3102E28A16P is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$66.64
5
$65.22
10
$62.07
13
$61.92
25
$58.19
38
$58.04
50 +
$54.09
Click for Quote
Log in
to unlock special pricing