- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E28-22P-B-F80
CA3102E28-22P-B-F80
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 28-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 28-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2822PBF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E28-22P-B-F80
-
Alias/AKA:121095-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$53.24
5
$50.17
10
$49.41
25
$47.39
50
$47.27
100
$46.78
250 +
$42.62
Click for Quote
Log in
to unlock special pricing