- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E28-16P-B-01
CA3102E28-16P-B-01
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 28-16 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 28-16 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2816PB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E28-16P-B-01
-
Alias/AKA:121095-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$97.44
50
$51.59
75
$36.30
100 +
$35.58
Click for Quote
Log in
to unlock special pricing