Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E28-15S-B-F80-A176-A

Circular Connector - Box Mount - Contact Arrangement: 28-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 28-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2815SBF80A176A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3102E28-15S-B-F80-A176-A
Alias/AKA: 121575-2609
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E28-15S-B-F80-A176-A RoHS compliant?
Yes, CA3102E28-15S-B-F80-A176-A is RoHS compliant.
What is the lead time for CA3102E28-15S-B-F80-A176-A?
The standard lead time for CA3102E28-15S-B-F80-A176-A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$212.29
50
$112.04
75
$77.05
100 +
$75.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!