- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E28-12S-B-F80
ITT CANNON
CA3102E28-12S-B-F80
Circular Connector - Box Mount - Contact Arrangement: 28-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | CA3102E28-12S-B-F80 |
| Alias/AKA: | 121095-0013 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Air And Creepage Paths (Min): | 1,1 mm |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |