Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E28-12P-B-F80-F0

Circular Connector - Box Mount - Contact Arrangement: 28-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 28-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2812PBF80F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3102E28-12P-B-F80-F0
Alias/AKA: 121095-0127
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E28-12P-B-F80-F0 RoHS compliant?
No, CA3102E28-12P-B-F80-F0 is not RoHS compliant.
What is the lead time for CA3102E28-12P-B-F80-F0?
The standard lead time for CA3102E28-12P-B-F80-F0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
708 can ship
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$62.50
50
$38.46
75
$30.45
100 +
$29.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!