- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E24-9P-B-04
CA3102E24-9P-B-04
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 24-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 24-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E249PB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E24-9P-B-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$122.20
50
$64.69
75
$45.52
100 +
$44.61
Click for Quote
Log in
to unlock special pricing