Image is representational - see mfr. specs

CA3102E24-10S-B-04-F0

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2410SB04F0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA3102E24-10S-B-04-F0
  • Alias/AKA:
    121094-0244
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$86.05
50
$45.56
75
$32.06
100 +
$31.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!