- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E24-10P-B
ITT CANNON
CA3102E24-10P-B
Circular Connector - Box Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2410PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E24-10P-B
-
Alias/AKA:121094-0024
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is CA3102E24-10P-B RoHS compliant?
No, CA3102E24-10P-B is not RoHS compliant.
What is the lead time for CA3102E24-10P-B?
The standard lead time for CA3102E24-10P-B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$51.64
5
$46.08
10
$44.70
25
$43.41
50
$41.03
100
$39.93
250 +
$36.13
Click for Quote
Log in
to unlock special pricing