- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E22-12P-B-01
ITT CANNON
CA3102E22-12P-B-01
Circular Connector - Box Mount - Contact Arrangement: 22-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 22-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2212PB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E22-12P-B-01
-
Alias/AKA:121093-0049
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Frequently Asked Questions
Is CA3102E22-12P-B-01 RoHS compliant?
No, CA3102E22-12P-B-01 is not RoHS compliant.
What is the lead time for CA3102E22-12P-B-01?
The standard lead time for CA3102E22-12P-B-01 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
25
$92.55
50
$49.00
75
$34.48
100 +
$33.79
Click for Quote
Log in
to unlock special pricing