Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E20-7P

Circular Connector - Box Mount - Contact Arrangement: 20-7 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 20-7 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E207P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA3102E20-7P
  • Alias/AKA:
    121571-1154
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E20-7P RoHS compliant?
No, CA3102E20-7P is not RoHS compliant.
What is the lead time for CA3102E20-7P?
The standard lead time for CA3102E20-7P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
151   can ship 10/13/26
Minimum Order Quantity:
5
13 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.46
25
$13.85
50
$13.16
100
$12.52
250
$11.94
500
$11.58
1,000 +
$11.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!