Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E16-9P-F80

Circular Connector - Box Mount - Contact Arrangement: 16-9 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 16-9 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E169PF80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3102E16-9P-F80
Alias/AKA: 024251-0399
Unit of Measure: Per Each
RoHS: No
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E16-9P-F80 RoHS compliant?
No, CA3102E16-9P-F80 is not RoHS compliant.
What is the lead time for CA3102E16-9P-F80?
The standard lead time for CA3102E16-9P-F80 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15   can ship 11/11/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$52.73
25
$33.74
38
$26.36
50 +
$25.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!