- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E14S-2S-F80
ITT CANNON
CA3102E14S-2S-F80
Circular Connector - Box Mount - Contact Arrangement: 14S-2 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 14S-2 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E14S2SF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E14S-2S-F80
-
Alias/AKA:024248-0972
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is CA3102E14S-2S-F80 RoHS compliant?
No, CA3102E14S-2S-F80 is not RoHS compliant.
What is the lead time for CA3102E14S-2S-F80?
The standard lead time for CA3102E14S-2S-F80 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
122
can ship 9/28/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$33.54
25
$26.16
38
$24.09
50 +
$23.61
Click for Quote
Log in
to unlock special pricing