- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3101F18-11S
ITT CANNON
CA3101F18-11S
Circular Connector - Cable Mount - Contact Arrangement: 18-11 - Sockets - Threaded Coupling - Endbell for Flextube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3101F18-11S
-
Alias/AKA:033123-0024
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm