Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3101E14S-6S-B-F80

Circular Connector - Cable Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Cable Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3101E14S6SBF80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3101E14S-6S-B-F80
Alias/AKA: 121220-0010
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 0,7 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3101E14S-6S-B-F80 RoHS compliant?
No, CA3101E14S-6S-B-F80 is not RoHS compliant.
What is the lead time for CA3101E14S-6S-B-F80?
The standard lead time for CA3101E14S-6S-B-F80 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.71
5
$76.90
10
$71.02
25
$66.08
50
$59.86
75
$59.53
100 +
$59.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!