- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3101E14S-2P-F42
ITT CANNON
CA3101E14S-2P-F42
Circular Connector - Cable Mount - Contact Arrangement: 14S-2 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Cable Mount - Contact Arrangement: 14S-2 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3101E14S2PF42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3101E14S-2P-F42
-
Alias/AKA:024229-0165
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Frequently Asked Questions
Is CA3101E14S-2P-F42 RoHS compliant?
No, CA3101E14S-2P-F42 is not RoHS compliant.
What is the lead time for CA3101E14S-2P-F42?
The standard lead time for CA3101E14S-2P-F42 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
95
can ship 9/21/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$20.42
25
$15.93
38
$14.67
50 +
$14.38
Click for Quote
Log in
to unlock special pricing