- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100R28-21S-B-F80
ITT CANNON
CA3100R28-21S-B-F80
Circular Connector - Wall Mount - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling - Short Endbell No Cable Clamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100R28-21S-B-F80
-
Alias/AKA:121227-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm