- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100F24-28S-B-01-08
ITT CANNON
CA3100F24-28S-B-01-08
Circular Connector - Wall Mount - Contact Arrangement: 24-28 - Sockets - Bayonet Coupling - Endbell for Flextube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100F24-28S-B-01-08
-
Alias/AKA:121226-0794
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm