- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100F18-10S
ITT CANNON
CA3100F18-10S
Circular Connector - Wall Mount - Contact Arrangement: 18-10 - Sockets - Threaded Coupling - Endbell for Flextube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 18-10 - Sockets - Threaded Coupling - Endbell for Flextube
Search Keywords: CA3100F1810S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100F18-10S
-
Alias/AKA:033104-0022
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is CA3100F18-10S RoHS compliant?
No, CA3100F18-10S is not RoHS compliant.
What is the lead time for CA3100F18-10S?
The standard lead time for CA3100F18-10S is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
13
$104.60
25
$66.94
38
$52.30
50 +
$51.25
Click for Quote
Log in
to unlock special pricing