- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100F16S-1S-B-05-F0
ITT CANNON
CA3100F16S-1S-B-05-F0
Circular Connector - Wall Mount - Contact Arrangement: 16S-1 - Sockets - Bayonet Coupling - Endbell for Flextube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100F16S-1S-B-05-F0
-
Alias/AKA:121575-2645
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)