- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100E16S-1P-B-03
ITT CANNON
CA3100E16S-1P-B-03
Circular Connector - Wall Mount - Contact Arrangement: 16S-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 16S-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3100E16S1PB03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100E16S-1P-B-03
-
Alias/AKA:121221-0228
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is CA3100E16S-1P-B-03 RoHS compliant?
No, CA3100E16S-1P-B-03 is not RoHS compliant.
What is the lead time for CA3100E16S-1P-B-03?
The standard lead time for CA3100E16S-1P-B-03 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$163.51
50
$86.56
75
$60.91
100 +
$59.70
Click for Quote
Log in
to unlock special pricing