- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA20COM-E24-28S-B-01
CA20COM-E24-28S-B-01
ITT CANNON
Circular Connector - Rear Box Mount - Contact Arrangement: 24-28 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Rear Box Mount - Contact Arrangement: 24-28 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA20COME2428SB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA20COM-E24-28S-B-01
-
Alias/AKA:121632-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$108.15
50
$57.26
75
$40.29
100 +
$39.49
Click for Quote
Log in
to unlock special pricing