- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA20COM-E22-23S-B
ITT CANNON
CA20COM-E22-23S-B
Circular Connector - Rear Box Mount - Contact Arrangement: 22-23 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | CA20COM-E22-23S-B |
| Alias/AKA: | 121631-0007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Air And Creepage Paths (Min): | 1,1 mm |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |