- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA20COM-E14S-6P-B
CA20COM-E14S-6P-B
ITT CANNON
Circular Connector - Rear Box Mount - Contact Arrangement: 14-6 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Rear Box Mount - Contact Arrangement: 14-6 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA20COME14S6PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA20COM-E14S-6P-B
-
Alias/AKA:121626-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 7/20/26
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$42.65
5
$42.54
10
$42.43
25
$42.33
50
$26.05
75
$20.62
100 +
$20.21
Click for Quote
Log in
to unlock special pricing