- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CA18220-10
CA18220-10
ITT CANNON
The CA18220-10 is a circular bayonet connector with a 3-contact arrangement using size 16 contacts, compliant with VG95234 sta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CA18220-10 is a circular bayonet connector with a 3-contact arrangement using size 16 contacts, compliant with VG95234 standards.
Search Keywords: CA1822010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA18220-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bushing
-
Dimension:60 x 22 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$9.02
10
$7.15
25
$6.24
50
$5.84
100
$5.66
150
$5.60
200 +
$5.37
Click for Quote
Log in
to unlock special pricing