- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA08COM-E10SL-3S-B
CA08COM-E10SL-3S-B
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA08COME10SL3SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA08COM-E10SL-3S-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$42.07
5
$39.65
10
$39.05
25
$38.21
50
$37.45
100
$36.97
250 +
$33.71
Click for Quote
Log in
to unlock special pricing