CA06R18-1S-F80

ITT CANNON

CA06R18-1S-F80; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA06R18-1S-F80; MIL-DTL 5015 Series I; Circular
Search Keywords: CA06R181SF80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA06R18-1S-F80
  • Alias/AKA:
    045276-1356
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Type:
    AWG Crimp
  • Insulator And Grommet Material:
    Neoprene
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Thread:
    Connector with threaded coupling
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1600 Vrms
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Shell Style:
    Plug, straight
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Gender:
    Socket
  • Sc_P_Code:
    CA
  • Contact Plating:
    Hard silver
  • Shell Size:
    18
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Endbell Style:
    Endbell with cable clamp
  • Contacts Installed:
    not assembled, packed separately
  • Shielding:
    No
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Mating Cycles:
    500 min
  • Number of Contacts:
    10 contacts size 16
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Arrangement:
    18-1
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
98   can ship 6/10/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
14 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
13
$100.15
25
$64.10
38
$50.08
50 +
$49.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!