CA06R18-1P-F80

ITT CANNON

Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Search Keywords: CA06R181PF80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA06R18-1P-F80
  • Alias/AKA:
    045276-1355
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Plating:
    Hard silver
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Size:
    18
  • Insulator And Grommet Material:
    Neoprene
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Pin
  • Contacts Installed:
    not assembled, packed separately
  • Sc_P_Code:
    CA
  • Endbell Style:
    Endbell with cable clamp
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Thread:
    Connector with threaded coupling
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Number of Contacts:
    10 contacts size 16
  • Contact Arrangement:
    18-1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Type:
    AWG Crimp
  • Shell Style:
    Plug, straight
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shielding:
    No
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Test Voltage:
    1600 Vrms
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
201   can ship 6/10/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
13
$78.42
25
$50.19
38
$39.21
50 +
$38.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!