- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA02COM-E16S-1S-B
ITT CANNON
CA02COM-E16S-1S-B
Circular Connector - Front Box Mount - Contact Arrangement: 16S-1 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | CA02COM-E16S-1S-B |
| Alias/AKA: | 121516-0003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Air And Creepage Paths (Min): | 1,1 mm |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |