- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD3-66840001
BKAD3-66840001
ITT CANNON
Conn Rack and Panel F (150/150/34/150/150/34)Signal POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel F (150/150/34/150/150/34)Signal POS Crimp ST Cable Mount
Search Keywords: BKAD366840001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BKAD3-66840001
-
Alias/AKA:067404-0159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:(150/150/34/150/150/34)Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
3
$14,672.39
5
$8,992.76
8
$5,738.80
10 +
$5,624.02
Click for Quote
Log in
to unlock special pricing