- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD2-A23430001
BKAD2-A23430001
ITT CANNON
Conn Rack and Panel PIN (1Power/70Signal)/150Signal/(2Power/11Signal) POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel PIN (1Power/70Signal)/150Signal/(2Power/11Signal) POS Crimp ST Cable Mount
Search Keywords: BKAD2A23430001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BKAD2-A23430001
-
Alias/AKA:067402-0216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:(1Power/70Signal)/150Signal/(2Power/11Signal)
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
3
$4,095.66
5
$2,510.24
8
$1,601.93
10 +
$1,569.89
Click for Quote
Log in
to unlock special pricing