- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD2-31330001
BKAD2-31330001
ITT CANNON
Rack And Panel Connector - ARINC 600 - Plug - 313 Position - Shell Size 2 - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack And Panel Connector - ARINC 600 - Plug - 313 Position - Shell Size 2 - Crimp Termination.
Search Keywords: BKAD231330001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BKAD2-31330001
-
Alias/AKA:067402-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$4,579.94
5
$2,807.06
8
$1,791.35
10 +
$1,755.52
Click for Quote
Log in
to unlock special pricing