- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD1-12530001F0
BKAD1-12530001F0
ITT CANNON
Rack And Panel Connector - ARINC 600 - Plug - 125 Position - Shell Size 1 - Crimp Termination - Without Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack And Panel Connector - ARINC 600 - Plug - 125 Position - Shell Size 1 - Crimp Termination - Without Contacts.
Search Keywords: BKAD112530001F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BKAD1-12530001F0
-
Alias/AKA:067400-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:60Signal/60Signal/(2Power/3Signal)
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$1,707.63
5
$1,081.50
8
$697.28
10 +
$683.34
Click for Quote
Log in
to unlock special pricing