- ホーム ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BACKSHELL,PLASTIC-50-POS
BACKSHELL,PLASTIC-50-POS
ITT CANNON
This is a plastic backshell accessory designed for 50-position D-Subminiature connectors.
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
This is a plastic backshell accessory designed for 50-position D-Subminiature connectors.
Search Keywords: BACKSHELLPLASTIC50POS
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:BACKSHELL,PLASTIC-50-POS
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CA
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Backshell
-
Shell Size:D
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Acrylonitrile Butadiene Styrene
-
Dimension:67.18 x 23.88 mm
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
28 Weeks
出荷できます
11/23/26
PRICE (USD)
数量
Unit Price
5
$13.60
25
$9.40
50
$8.88
100
$8.68
250
$8.41
500
$8.39
1,000 +
$8.37
Click for Quote
ログイン
特別価格を解除するには
Possible Replacement
A low-cost, straight-exit, metalized plastic backshell kit for 50-position DD shell size D-Sub connectors.
在庫:
288
最低注文:
5